T4219A 15 | C.K Tools
Club hammers, 288 mm, 1500 g, T4219A 15
Order No.: 03L3994
EAN: 5013969972832
MPN:
T4219A 15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5009 € *
Available in 7 Days: 10 pcs. - if ordered today
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Traditional ash shaft
- Weight: 1500 g / 3.1/2lb
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Club hammer | |
| Length | 288 mm | |
| Weight | 1500 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |