357003 | C.K Tools
Claw hammer with fiberglass handle, 335 mm, 454 g, 357003
Order No.: 03L3307
EAN: 5051073570032
MPN:
357003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3347 € *
Available in 7 Days: 30 pcs. - if ordered today
- Single piece drop forged high carbon steel head & shaft - hardened & tempered for superior strength & durability
- Balanced weight design with energy saving claw geometry for improved performance
- Contoured anti-vibe shock absorbing grip system to protect against injury through shock
- Polished & lacquered to protect against corrosion
- Drop forged high carbon steel head - hardened & tempered for superior strength and durability
- Tough fibreglass shaft for strength
- Weight: 454g / 16oz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | claw hammer with fiberglass handle | |
| Length | 335 mm | |
| Weight | 454 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |