T6219 125 | C.K Tools
Glue sticks 200 mm, transparent, 125 pcs. a 20 g, package with 125 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
41.531 € *
Standard delivery time from the manufacturer is: 2 Weeks
- 125 Glue Sticks à 20 g
- Diameter: 11 mm
- Length: 200 mm
- Colour: transparent
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | glue sticks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |