T3909 6 | C.K Tools
Snipe nose pliers, L 170 mm, 166 g, T3909 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3097 € *
Available in 7 Days: 30 pcs. - if ordered today
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- According to ISO5745
- Cutting capacities: Wire: Hard: 1,4 mm / Medium hard: 1,9 mm / Soft: >4,0 mm
- Length: 170 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 56 mm | |
| Length | 170 mm | |
| Weight | 166 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 1.9 mm | |
| Cutting capicity (hard) | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |