T39070A 200-RND | C.K Tools
VDE-snipe nose pliers, L 215 mm, 210 g, T39070A 200-RND
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2969 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
61.30 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2969 €
5 pcs.
55.1684 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Combination Pliers, T39070A 200-RND, C.K Tools
RedLine VDE Bent nose plier with rounded handle design reduces fatigue and improves comfort in use. Two component ergonomic handle design with anti-slip horns for increased comfort, control and safety. Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE.
Features
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 215 mm | |
| Weight | 210 g | |
| Cutting capacity (soft) | 4 mm | |
| Cutting capacity (medium-hard) | 2.5 mm | |
| Cutting capicity (hard) | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |