T3892 | C.K Tools
ESD-snipe nose pliers, L 152 mm, 85 g, T3892
NCNR (non cancelable / non returnable)
Lightweight precision snipe nose pliers with 45° jaws bent jaw tips
Long, serrated jaws
Rounded outer edges reduce the risk of damage to adjacent components
Safe handling of small components in ultra-fine applications (e.g. microelectronics and precision engineering)
Pliers body made of special tool steel, hardened for long performance
Black burnished surface for corrosion protection and reduced glare
Electrostatically dissipative handles - leakage resistor 10⁸
Two component handles in a popular design for comfortable working
Lightweight return spring for better comfort during repetitive work
Joint with solid stainless steel rivet
Technical information:
Total length: 152 mm
Head height (from trade to tip): 39 mm
Head width (widest point): 12 mm
Length of the tip: 1 mm
Steel rod: 3 mm
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 39 mm | |
| Length | 152 mm | |
| Weight | 85 g |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |