T3891 | C.K Tools
ESD-flat nose pliers, L 145 mm, 102 g, T3891
Order No.: 04L1005
EAN: 5013969938913
MPN:
T3891
Unit Price (€ / pc.)
16.7552 € *
Available: 4 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
14.7441 €
50 pcs.
13.7326 €
150 pcs.
13.1376 €
500 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD flat nose plier, T3891, C.K Tools
For the safe handling of small components in applications where it is essential to avoid damage from electrostatic charge. Smooth-running return spring for comfort during repetitive tasks. Connection with durable stainless steel rivet. C.K. is the preferred choice of professionals who want good looks with functionality, comfort and protection.
Features
- Lightweight precision flat nose pliers
- Short, smooth jaws
- Safe handling of small components in ultra-fine applications (e.g. micro-electronics and precision engineering)
- Pliers body made of special tool steel, hardened for long performance
- Black burnished surface for corrosion protection and reduced glare
- Black burnished surface for corrosion protection and reduced glare
- Electrostatically dissipative handles - leakage resistor 10⁸
- Two-component handles in convex design for comfortable working
- Smooth-running return spring for improved comfort during repetitive work
- Joint with solid stainless steel rivet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 31 mm | |
| Length | 145 mm | |
| Weight | 102 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |