T3772 1 | C.K Tools
Snipe nose pliers, L 120 mm, 52 g, T3772 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4949 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
5 pcs.
38.2585 €
*incl. VAT plus shipping costs
Subject to prior sale
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Jaw type: Serrated
- Length of jaws: 23 mm
- Overall length: 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 23 mm | |
| Length | 120 mm | |
| Weight | 52 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |