T3769 | C.K Tools
Snipe nose pliers, L 145 mm, 83 g, T3769
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1930 € *
Available in 7 Days: 30 pcs. - if ordered today
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Jaw type: Serrated
- Length of jaws: 33 mm, bent part: 20 mm
- Overall length: 145 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 33 mm | |
| Length | 145 mm | |
| Weight | 83 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |