T0107A 06 | C.K Tools
Wood Rasp 6" 150MM Half Round Tapered
Order No.: 08L0233
EAN: 5013969251517
MPN:
T0107A 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4363 € *
Available in 7 Days: 30 pcs. - if ordered today
Wood Rasp, T0107A 06, C.K Tools
Wood Rasp 6" 150 mm Half Round Tapered, Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- Tapered towards the point
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wood rasp | |
| File shape | semicircular | |
| Abrasive Material | carbon steel | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |