T0107 08 | C.K Tools

Wood Rasp Half Round Bastard Cut 8''

Order No.: 03L3439
EAN: 5013969391800
MPN:
T0107 08
T0107 08 C.K Tools Files and Sharpeners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Wood Rasp 8" 200MM Half Round Tapered
Wood Rasp 8" 200MM Half Round Tapered
Order No.: 08L0234
Manufacturer: C.K Tools
per pc. 10.9480 € *

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Half round

- Tapered towards the point

- Length: 200 mm

Technical specifications
Filter Property Value
Version wood rasp
File shape semicircular
Abrasive Material carbon steel
Chop cut 8
Length 200 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 08L0234

Manufacturer SKU:

 T0107A 08

 

Available: 2 pcs. Available in 7 Days: 30 pcs. - if ordered today
10.95 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9480 €