T0106A 6 | C.K Tools
File/Rasp 150mm
Order No.: 08L0231
EAN: 5013969251050
MPN:
T0106A 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
File/Rasp, T0106A 6, C.K Tools
File/Rasp 150 mm, Specially designed solid inner core for a safe and secure handle to tang bond.
Features
- Durable high carbon, black oxide treated steel
- Ergonomic two component grip
- Lanyard compatible
- 1 side bastard rasp - 1 side bastard cut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combined file and rasp | |
| File shape | flat | |
| Abrasive Material | carbon steel | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |