T0106 08 | C.K Tools

Hand File/Rasp 8''

Order No.: 03L3437
EAN: 5013969391602
MPN:
T0106 08
T0106 08 C.K Tools Files and Sharpeners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
File/Rasp 200mm
File/Rasp 200mm
Order No.: 08L0232
Manufacturer: C.K Tools
per pc. 11.4835 € *

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Flat

- 1 side bastard rasp - 1 side bastard cut

- Length: 200 mm

Technical specifications
Filter Property Value
Version combined file and rasp
File shape flat
Abrasive Material carbon steel
Chop bastard
Length 200 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement
T0106A 8 C.K Tools Files and Sharpeners
Image may differ

Order No.:

 08L0232

Manufacturer SKU:

 T0106A 8

 

Available: 2 pcs. Available in 7 Days: 30 pcs. - if ordered today
11.48 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4835 €