T0106 06 | C.K Tools
Hand File/Rasp 6''
Order No.: 03L3436
EAN: 5013969391503
MPN:
T0106 06
Discontinued
Unit Price (€ / pc.)
12.7092 € *
Available: 1 pcs.
Available in 10 days: 10 pcs. - if ordered today
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- 1 side bastard rasp - 1 side bastard cut
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combined file and rasp | |
| File shape | flat | |
| Abrasive Material | carbon steel | |
| Chop | bastard | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |