T0082 8 | C.K Tools

Engineers File Half Round 8'' 2nd Cut

Order No.: 03L3432
EAN: 5013969390605
MPN:
T0082 8
T0082 8 C.K Tools Files and Sharpeners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Engineers File Half Round 200mm 2nd Cut
Engineers File Half Round 200mm 2nd Cut
Order No.: 08L0227
Manufacturer: C.K Tools
per pc. 11.4835 € *

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Halfround

- Second cut

- Tapered towards the point

- Length: 200 mm

Technical specifications
Filter Property Value
Version workshop file
File shape semicircular
Abrasive Material carbon steel
Chop cut 2
Length 200 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 08L0227

Manufacturer SKU:

 T0082A 8

 

Available: 1 pcs. Available in 7 Days: 30 pcs. - if ordered today
11.48 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4835 €