T0082 6 | C.K Tools
Engineers File Half Round 6'' 2nd Cut
Order No.: 03L3431
EAN: 5013969390506
MPN:
T0082 6
This item is no longer available.
As an alternative, we recommend the following item:
Engineers File Half Round 150mm 2nd Cut
Order No.: 08L0226
Manufacturer: C.K Tools
per pc. 7.5803 € *
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Half round
- Second cut
- Tapered towards the point
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | workshop file | |
| File shape | semicircular | |
| Abrasive Material | carbon steel | |
| Chop | cut 2 | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |