T0080 10 | C.K Tools

Engineers File Hand 10'' 2nd Cut

Order No.: 03L3424
EAN: 5013969816303
MPN:
T0080 10
T0080 10 C.K Tools Files and Sharpeners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Engineers File 250mm 2nd Cut
Engineers File 250mm 2nd Cut
Order No.: 08L0219
Manufacturer: C.K Tools
per pc. 13.5779 € *

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Flat

- Second cut

- One safe edge

- Length: 250 mm

Technical specifications
Filter Property Value
Version workshop file
File shape flat
Abrasive Material carbon steel
Chop cut 2
Length 250 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement

Order No.:

 08L0219

Manufacturer SKU:

 T0080A 10

 

Available: 3 pcs. Available in 7 Days: 30 pcs. - if ordered today
13.58 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5779 €