T0075A 10 | C.K Tools

Mill saw file, 250 mm, flat, carbon steel, cut 1, L 310 mm, T0075A 10

Order No.: 08L0215
EAN: 5013969250893
MPN:
T0075A 10
T0075A 10 C.K Tools Files and Sharpeners Image 1
T0075A 10 C.K Tools Files and Sharpeners Image 2
T0075A 10 C.K Tools Files and Sharpeners Image 3
T0075A 10 C.K Tools Files and Sharpeners Image 4
T0075A 10 C.K Tools Files and Sharpeners Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9480 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9480 €

Mill Saw File, T0075A 10, C.K Tools

Mill Saw File Specially designed solid inner core for a safe and secure handle to tang bond.

Features

  • Durable high carbon, black oxide treated steel
  • Ergonomic two component grip
  • Lanyard compatible
  • Single cut
Technical specifications
Filter Property Value
Product type mill saw file
Version 250 mm
File shape flat
Abrasive Material carbon steel
Chop cut 1
Length 310 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes