T0072 5 | C.K Tools
Saw File Extra Slim Three Sided 5''
Order No.: 03L3417
EAN: 5013969388305
MPN:
T0072 5
Discontinued
Unit Price (€ / pc.)
8.2943 € *
Available: 1 pcs.
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: three-square
- Tapered towards the point
- Length: 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | saw file | |
| File shape | triangular | |
| Abrasive Material | carbon steel | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |