T3291 | C.K Tools
HSS metal drill bit kit, Ø 10 mm, TIN coated, DIN 338, T3291
Order No.: 03L3745
EAN: 5013969981278
MPN:
T3291
Unit Price (€ / pc.)
41.7452 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
39.2462 €
15 pcs.
37.7349 €
50 pcs.
36.0570 €
150 pcs.
34.5576 €
*incl. VAT plus shipping costs
Subject to prior sale
- Forged HSS steel
- Precision ground for accurate drilling
- Titanium Nitride coated for extra wear protection
- Contents: 1, 1,5, 2, 2,5, 3, 3,5, 4, 4,5, 5, 5,5, 6, 6,5, 7, 7,5, 8, 8,5, 9, 9,5, 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS metal drill bit kit | |
| Version | 19 parts, 1-10 mm | |
| diameter | 10 mm | |
| Material | TIN coated | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |