T3230 | C.K Tools
Hole saw, 135 mm, carbon steel, T3230
Order No.: 03L4440
EAN: 5013969249514
MPN:
T3230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4810 € *
Available in 7 Days: 30 pcs. - if ordered today
Adjustable hole cutter, T3230, C.K Tools
The T3230 is a adjustable hole cutter suitable for downlights, ventilation and electrical outlet installation HSS split point pilot bit for reduced bit walk. Carbon Steel teeth provide exceptional cutting performance in plasterboard, softwood and OSB.
Features
- Synchronised blade adjustment for faster sizing
- Integrated measuring guide for a variety of hole cutting applications
- Shroud to capture dust and debris, keeping you and your work site cleaner
- No additional arbor or attachments required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| Version | adjustable | |
| Length | 135 mm | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |