T3218 | C.K Tools
Centering drill, bit, 6 mm, T3218
Order No.: 05L7105
EAN: 5013969249446
MPN:
T3218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available in 7 Days: 30 pcs. - if ordered today
Center drill, T3218, C.K Tools
The T3218 is a HSS pilot bit for C.K TCT hole saws with 6.0 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | centering drill | |
| shank | bit | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |