T3213B | C.K Tools

Hole saw kit, Ø 32 mm, 1/4" bit, cylinder, cobalt steel, T3213B

Order No.: 05L7155
EAN: 5013969252286
MPN:
T3213B
T3213B C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3213B C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3213B C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3213B C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T3213B C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3810 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
5 pcs.
56.4179 €
10 pcs.
53.5976 €
*incl. VAT plus shipping costs
Subject to prior sale

Vorteck Sheet Steel Holesaw Set, T3213B, C.K Tools

Vorteck Sheet Steel Holesaw Set 20, 25 & 32 mm with case.

Features

  • 1/4" / 6.35 mm hex quick lock shank compatible with impact drills
  • Flared collar prevents over drilling
  • Variable pitch teeth give reduced vibration and faster debris removal
  • Slimline design reduces frictional heat build-up and prevents tooth burnout
  • 8% cobalt M42 steel increases durability and heat tolerance
  • Max 1.6mm sheet steel

Contents

  • Each 1 piece 20, 25 and 30 mm
Technical specifications
Filter Property Value
Product type hole saw kit
Version 3 pieces
Head shape cylinder
diameter 32 mm
shank 1/4" bit
Material cobalt steel
Logistics
Property Value
Customs tariff number 82075060
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back