T3213A | C.K Tools
Hole saw kit, 20-25-32 mm, cobalt steel, T3213A
Order No.: 08L0087
EAN: 5013969251234
MPN:
T3213A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2275 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
56.23 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2275 €
5 pcs.
50.6107 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck sheet steel holesaw set , T3213A, C.K Tools
Vorteck sheet steel holesaw 3 Piece set. Slimline design reduces frictional heat build up and prevents tooth burn out.
Features
- Tooth configuration optimised for the fast cutting of sheet steel
- Cuts sheet steel faster than standard holesaws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Compatible with impact drills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw kit | |
| Version | 3 parts, 20-32 mm | |
| Thread size | 20-25-32 mm | |
| Material | cobalt steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |