T3213 | C.K Tools
Sheet Steel Holesaw Set of 3
- Tooth configuration optimised for the fast cutting of sheet steel
- Cuts sheet steel faster than standard hole saws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Slimline design reduces frictional heat build up and prevents tooth burn out
- Compatible with impact drills - E6,3 Drive System
- Flared shoulders prevent overdrilling - avoids damaging inner components of electrical cabinets and junction boxes
- Contents: 20, 25 & 32 mm
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw kit | |
| Version | 3 parts, 20-32 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |