T3204 038 | C.K Tools
Hole saw, Ø 38 mm, 25 mm, cobalt steel, T3204 038
Order No.: 08L0085
EAN: 5013969250268
MPN:
T3204 038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2173 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
5 pcs.
19.9920 €
10 pcs.
17.9928 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck pro cobalt QC Sheet steel hole saw, T3204 038, C.K Tools
Quick change arbor system for fast holesaw changeover, suitable for C.K quick change sheet steel hole saw.
Features
- To be used with Vorteck quick change arbor system
- Variable pitch teeth give reduced vibration and faster debris removal
- Slimline design reduces frictional heat build-up and prevents tooth burnout
- 8% cobalt M42 steel increases durability and heat tolerance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| diameter | 38 mm | |
| Length | 25 mm | |
| Material | cobalt steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |