T3203 040 | C.K Tools
Hole saw, Ø 12 mm, 40 mm, T3203 040
Order No.: 05L7104
EAN: 5013969249279
MPN:
T3203 040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1348 € *
Available in 7 Days: 30 pcs. - if ordered today
TCT Hole saws, T3203 040, C.K Tools
The T3203 040 is a tungsten carbide tip hole saws for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12 mm thickness. 3-point variable cutting edge for maximum contact whilst minimising heat build-up. Quick drill core removal due to ejector spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |