T3202A 040 | C.K Tools
Hole saw, Ø 40 mm, 65 mm, cobalt steel, T3202A 040
Order No.: 08L0079
EAN: 5013969250206
MPN:
T3202A 040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5576 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
34.56 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5576 €
5 pcs.
31.1066 €
10 pcs.
28.0007 €
*incl. VAT plus shipping costs
Subject to prior sale
Sheet steel holesaw, T3202A 040, C.K Tools
Sheet steel holesaw, tooth configuration optimised for the fast cutting of sheet steel. Slimline design reduces frictional heat build up and prevents tooth burn out compatible with impact drills.
Features
- Cuts sheet steel faster than standard holesaws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Flared shoulders prevent overdrilling, avoids damaging inner components of electrical cabinets and junction boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| diameter | 40 mm | |
| Length | 65 mm | |
| Material | cobalt steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |