T3202 032 | C.K Tools
Sheet Steel Hole Saw 32mm
- Tooth configuration optimised for the fast cutting of sheet steel
- Cuts sheet steel faster than standard hole saws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Slimline design reduces frictional heat build up and prevents tooth burn out
- compatible with impact drills - E6,3 Drive System
- flared shoulders prevent overdrilling - avoids damaging inner components of
electrical cabinets and junction boxes
| Filter | Property | Value |
|---|---|---|
| Product type | hole saw | |
| Version | for sheet steel | |
| diameter | 32 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |