T3200 01 | C.K Tools
Vorteck Cobalt HSS Drill Bits Set, 6-pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3640 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
42.36 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3640 €
5 pcs.
38.1276 €
*incl. VAT plus shipping costs
Subject to prior sale
Vorteck Metal Drill Bit, T3200 01, C.K Tools
Vorteck Cobalt HSS Drill Bits Set, 6-pcs.
Features
- Innovative Ceratizit Carbide tip with PATENTED groove technology, throw away the hammer and cut with Carbide!
- Optimised for fragile materials such as roof tiles/slates and kitchen /bathroom tiles
- Precision engineered for close to the edge drilling
- Efficient, Up to 30% less pressure needed than standard carbide bits
- Low energy drilling suits battery tools
- No percussion means low noise, low vibration operation
- Sharpened tip helps cut through wood, plastics, and sheet steel without overheating
- Not suitable for hammer action. Minimal pressure should be applied when used in impact drivers
- When independently tested against the two leading brands. Not suitable for high density brick, block, tile and concrete
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS drill bit kit | |
| Version | 6 pieces | |
| shank | 1/4" bit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |