T3193T | C.K Tools
Milling drill, Ø 6 mm, 85 mm, titanium nitride coated, T3193T
Order No.: 03L3732
EAN: 5013969703764
MPN:
T3193T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Available in 7 Days: 30 pcs. - if ordered today
- Titanium nitride coated HSS for strength and durability
- Drills and cuts to create any size shape or hole
- Self starting tip
- Cuts through wood/plastic up to 5mm, aluminium up to 4mm and metal up to 3mm thick
- Pack with 2 drills
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling drill | |
| Version | 2 pieces | |
| diameter | 6 mm | |
| Length | 85 mm | |
| Material | titanium nitride coated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |