T3133 | C.K Tools
Concrete drill and chisel kit, SDS plus, hard metal, T3133
Order No.: 03L4863
EAN: 5013969244632
MPN:
T3133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2549 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
47.25 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2549 €
3 pcs.
42.5425 €
*incl. VAT plus shipping costs
Subject to prior sale
- Drill bits supplied in roll up storage case - offering a convenient long term storage solution
- Tungsten carbide tipped - for speed, performance and endurance
- For rotary and percussion drills
- Contents of set - each 1 piece:
5x110 / 5x160 / 5.5x110 / 5.5x160 / 6x110 / 6x160 / 6x210 / 6.5x160 / 7x160 / 8x160 / 10x160 and 12x160 mm
Point chisel in 250 mm / Flat chisel in 20x250 mm and Scaling chisel in 40x250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill and chisel kit | |
| Version | 15 parts, 5-12 mm/20-40 mm | |
| shank | SDS plus | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |