T3131 | C.K Tools
Masonry drill bit set of 25
Order No.: 03L4861
EAN: 5013969244618
MPN:
T3131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0003 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
29.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0003 €
3 pcs.
26.0967 €
*incl. VAT plus shipping costs
Subject to prior sale
- Multiple quantities of most commonly used sizes
- Drill bits supplied in roll up storage case - offering a convenient long term storage solution
- Tungsten carbide tipped - for speed, performance and endurance
- For rotary and percussion drills
- Contents of set:
4x75 mm (x3); 5.5x85 mm (x5); 5.5x150 mm (x5); 6x100 mm (x5); 6x150 mm (x3); 7x100 mm (x2); 7x150 mm (x2)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry, 25 parts, 4-7 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |