T3120A 0821 | C.K Tools
Concrete drill, Ø 8 mm, SDS plus, 210 mm, spiral length 140 mm, tungsten carbide, T3120A 0821
Order No.: 08L0049
EAN: 5013969249903
MPN:
T3120A 0821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7005 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2364 €
10 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
SDS-Plus concrete drill bit, T3120A 0821, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 140 mm | |
| diameter | 8 mm | |
| shank | SDS plus | |
| Length | 210 mm | |
| Material | tungsten carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |