T3120A 06516 | C.K Tools
Concrete drill, Ø 6.5 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 06516
Order No.: 08L0045
EAN: 5013969249866
MPN:
T3120A 06516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9746 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
5 pcs.
3.5819 €
10 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
SDS-Plus concrete drill bit, T3120A 06516, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 90 mm | |
| diameter | 6.5 mm | |
| shank | SDS plus | |
| Length | 160 mm | |
| Material | tungsten carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |