T3120 2030 | C.K Tools
Concrete drill, Ø 20 mm, SDS plus, 300 mm, spiral length 250 mm, steel, T3120 2030
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 20 mm, SDS plus, 310 mm, spiral length 250 mm, tungsten carbide, T3120A 2030
Order No.: 08L0069
Manufacturer: C.K Tools
per pc. 20.0872 € *
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 20 mm
- Working length: 250 mm
- Total length: 310 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 250 mm | |
| diameter | 20 mm | |
| shank | SDS plus | |
| Length | 300 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |