T3120 1845 | C.K Tools
Concrete drill, Ø 18 mm, SDS plus, 450 mm, spiral length 350 mm, steel, T3120 1845
Order No.: 03L3722
EAN: 5013969644791
MPN:
T3120 1845
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 18 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 1845
Order No.: 08L0067
Manufacturer: C.K Tools
per pc. 19.3256 € *
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 18 mm
- Working length: 350 mm
- Total length: 450 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 350 mm | |
| diameter | 18 mm | |
| shank | SDS plus | |
| Length | 450 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |