T3120 1645 | C.K Tools
Concrete drill, Ø 16 mm, SDS plus, 450 mm, spiral length 350 mm, steel, T3120 1645
Discontinued
Unit Price (€ / pc.)
14.1610 € *
Available: 1 pcs.
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 16 mm
- Working length: 350 mm
- Total length: 450 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 350 mm | |
| diameter | 16 mm | |
| shank | SDS plus | |
| Length | 450 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |