T3120 1026 | C.K Tools
Concrete drill, Ø 10 mm, SDS plus, 260 mm, spiral length 185 mm, steel, T3120 1026
Order No.: 03L3709
EAN: 5013969644661
MPN:
T3120 1026
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 10 mm, SDS plus, 260 mm, spiral length 185 mm, tungsten carbide, T3120A 1026
Order No.: 08L0054
Manufacturer: C.K Tools
per pc. 8.5918 € *
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 10 mm
- Working length: 185 mm
- Total length: 260 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 185 mm | |
| diameter | 10 mm | |
| shank | SDS plus | |
| Length | 260 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |