T3120 0711 | C.K Tools
Concrete drill, Ø 7 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 0711
Order No.: 05L6828
EAN: 5013969246162
MPN:
T3120 0711
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 7 mm, SDS plus, 110 mm, spiral length 48 mm, tungsten carbide, T3120A 0711
Order No.: 08L0046
Manufacturer: C.K Tools
per pc. 4.2959 € *
SDS drill bit, T3120 0711, Carl Kammering
SDS drill bit, tungsten carbide tipped with optimized geometry for drilling concrete and stone.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | concrete drill | |
| spiral length | 48 mm | |
| diameter | 7 mm | |
| shank | SDS plus | |
| Length | 110 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |