T3114 0615 | C.K Tools
Twist drills, Ø 6 mm, 150 mm, shaft length 6.35 mm, ceratite carbide, T3114 0615
Order No.: 08L0035
EAN: 5013969250329
MPN:
T3114 0615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
5 pcs.
8.5442 €
10 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex shank masonry bit, T3114 0615, C.K Tools
Innovative ceratizit carbide tip with PATENTED groove technology, throw away the hammer and cut with carbide! Optimised for fragile materials such as roof tiles/slates and kitchen /bathroom tiles. Not suitable for high density brick, block, tile and concrete.
Features
- Precision engineered for close to the edge drilling
- Efficient, Up to 30% less pressure needed than standard carbide bits
- 2X faster drilling in medium density block and concrete
- 3X more durable than other big brand multi bits
- Low energy drilling suits battery tools
- No percussion means low noise, low vibration operation
- Sharpened tip helps cut through wood, plastics, and sheet steel without overheating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| diameter | 6 mm | |
| Length | 150 mm | |
| Material | ceratite carbide | |
| Shaft length | 6.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |