T3113 | C.K Tools
Masonry Colour Drill Bit Set of 9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6267 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.63 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6267 €
5 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
- For rotary and percussion drills - Tungsten carbide tipped - for speed, performance and endurance - Colour coded sizes - for quick and convenient identification of the correct size drill for wall fixing - Contents of set: each 3 pieces of sizes 5, 6 and 7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry, 9 parts, color-coded, 5-7 mm | |
| Material | hard metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |