T3111A | C.K Tools
Masonry Drill Bit Set of 5
Order No.: 08L0033
EAN: 5013969250657
MPN:
T3111A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
5 pcs.
9.4486 €
10 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Masonry drill bit set, T3111A, C.K Tools
Forged steel with tungsten carbide tip. Optimised design for fast and accurate drilling of concrete, stone & brick. Drill bits: 4, 5.5, 6.5, 7 and 8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry, 5 parts, 4-8 mm | |
| Material | tungsten carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |