T3111 | C.K Tools
Masonry Drill Bit Set of 5
Order No.: 03L3692
EAN: 5013969986549
MPN:
T3111
This item is no longer available.
As an alternative, we recommend the following item:
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- Contents: 4 / 5,5 / 6,5 / 7 & 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry, 5 parts, 4-8 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |