T3110A 07100 | C.K Tools
Twist drills, Ø 7 mm, 100 mm, tungsten carbide, T3110A 07100
Order No.: 08L0025
EAN: 5013969250541
MPN:
T3110A 07100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
5 pcs.
2.1658 €
10 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Masonry drill bit, T3110A 07100, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling. Optimised design for fast and accurate drilling of concrete, stone & brick.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- PGM certified guaranteed quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | twist drills | |
| Version | for masonry | |
| diameter | 7 mm | |
| Length | 100 mm | |
| Material | tungsten carbide |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |