T3102 | C.K Tools
HSS Split Point Drill Bit Set of 13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Available in 7 Days: 30 pcs. - if ordered today
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Contents: 1,5 / 2,0 / 3,0 / 3,2 / 3,5 / 4,0 / 4,5 / 4,8 / 5,0 / 5,5 / 6,0 & 6,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill bit kit | |
| Version | 13 parts, 1.5-6.5 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |