T3100 13D | C.K Tools
HSS split point drill, Ø 13 mm, 101 mm, DIN 338, T3100 13D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Available in 7 Days: 30 pcs. - if ordered today
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 13 mm
- Working length: 101 mm
- Overall length: 151 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill | |
| diameter | 13 mm | |
| Length | 101 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |