T3100 06 | C.K Tools
HSS split point drill, Ø 6 mm, 93 mm, spiral length 57 mm, DIN 338, T3100 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 6 mm
- Working length: 57 mm
- Overall length: 93 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill | |
| spiral length | 57 mm | |
| diameter | 6 mm | |
| Length | 93 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |