T3100 025TD | C.K Tools
HSS split point drill, Ø 2.5 mm, 57 mm, spiral length 30 mm, DIN 338, T3100 025TD
Unit Price (€ / pc.)
2.3562 € *
Available: 4 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.0825 €
100 pcs.
1.8326 €
250 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
- High speed steel
- 135 degree split point design for non-wander starting
- Flute ground for accurate results
- Conforms to DIN338
- Diameter: 2,5 mm
- Working length: 30 mm
- Overall length: 57 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS split point drill | |
| Version | 2 pieces | |
| spiral length | 30 mm | |
| diameter | 2.5 mm | |
| Length | 57 mm | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |