T3035 13 | C.K Tools
Wood drill, Ø 13 mm, 151 mm, spiral length 96 mm, steel, T3035 13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Available in 7 Days: 30 pcs. - if ordered today
- Chrome vanadium steel for long life performance
- Brad pointed for accurate drill starts
- Spur ground external edge for clean hole cutting
- Diameter: 13 mm
- Working length: 96 mm
- Total length: 151 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wood drill | |
| spiral length | 96 mm | |
| diameter | 13 mm | |
| Length | 151 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82075090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |